You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Anti-Shock Microphone Stand Base with Switch & LED - 

AT8688S

AT8688S - Anti-Shock Microphone Stand Base with Switch & LED
AT8688S - Anti-Shock Microphone Stand Base with Switch & LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT8688S
Order Code:
MP35683

Product Range Selector (Audio-Technica Anti-Shock Mic Bases)

See all from this product range

Product Overview

AT8688S anti-shock microphone stand effectively isolates mounted microphone from impact vibration and mechanical noise normally transmitted from the surface. It is intended for use with microphones stood on lecterns, pulpits, conference tables and similar surfaces. The AT8688S is ideal for use with gooseneck microphones and other quick-mount type microphone using industrial standard XLRM 3 pin type connectors. It features ON/OFF switch that controls the microphone, muting it by 64dB. The circuitry also operates a light indicator in the switch, powered by the 24-52V phantom source, to indicate when the mic is ON.
  • Heavy die-cast construction and non-slip bottom pads minimize coupling of surface vibration to the unit
  • Low profile design with low reflectance black finish for minimum visibility
  • The improved tighter microphone socket for reduce the swing of the microphone
  • Newly design switch-off circuit for the mute attenuation level up to 64dB
  • Phantom powered mute switch with lit ON indicator
  • Mic attachment: XLRF, XLRM
  • Phantom power requirements: 24V to 52V DC, 2mA
  • Insertion loss: 1.2dB
  • Mute attenuation: 64dB min.
  • Dimensions (HxWxD): 38x91x132mm
  • Weight: 840g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations

Product Information


:
Audio-Technica Anti-Shock Mic Bases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€88.6275 ( €109.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €88.6275 (€109.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €85.6791 (€105.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --