You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Line + Gradient Condenser Shotgun Microphone -
AT897
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- AT897
- Order Code:
- MP34346
- Also Known As:
- GTIN UPC EAN: 4961310098315
- Technical Datasheet:
- AT897 Datasheet
Product Overview
- Designed for video production and broadcast (ENG/EFP) audio acquisition
- Short length (11") ensures mic stays out of the shot even when used with compact digital cameras
- Smooth, natural-sounding on-axis audio quality
- Provides the narrow acceptance angle desirable for long-distance sound pickup
- Excellent sound rejection from the sides and rear of mic
- Switchable low-frequency roll-off
- Operates on battery or phantom power
Contents
Contents: Stand clamp for ⅝" threaded stands, windscreen, battery, ⅝" to ⅜" threaded adaptor and protective carrying case
Product Information
- :
- Line & Gradient
- :
- 200ohm
- :
- 20Hz
- :
- 20kHz
- :
- -40dB
- :
- 3 Way XLR Plug
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €217.787 (€267.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.