You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Vocal Microphone -
ATM510
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATM510
- Order Code:
- MP34878
- Technical Datasheet:
- ATM510 Datasheet
Product Overview
- Durable performance for professional applications
- Rare-earth magnet for improved output and transient response
- Excellent off-axis rejection for minimum feedback
- Multi-stage grille design protects against plosives and sibilance without compromising clarity
- Corrosion-resistant contacts from gold-plated XLRM-type connector
- Rugged, all-metal design and construction for years of trouble-free use
Contents
Contents: Microphone, Quiet-Flex® stand clamp for ⅝" threaded stands, ⅝" to ⅜" threaded adapter and soft protective pouch
Product Information
- :
- Cardioid
- :
- 300ohm
- :
- 90Hz
- :
- 16000Hz
- :
- 55dB
- :
- 3 Way XLR Plug
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.4182 (€78.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.