You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Microphone USB/XLR with Accessories -
ATR2100X-USB
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATR2100X-USB
- Order Code:
- MP35675
- Product Range
- -
Product Overview
- Built-in headphones 3.5mm input allows to monitor audio directly from the microphone (with volume dial)
- High quality A/D converter with 24-bit processing depth and up to 192kHz sampling rate
- Compatible with Windows and Mac
- Sturdy tripod desk stand supplied with folding legs is easy to set up and transport
- Threaded stand clamp attaches securely to the supplied tripod or to a conventional microphone stand
- Includes also leads: USB-C to USB-C, USB-C to USB-A, XLRF to XLRM
- Durable metal construction for long-lasting performance
- On/off switch functions for both USB and analog operation
- Element: Dynamic, cardioid
- Frequency response: 50Hz to 15kHz
- USB Power (5V DC)
- Outputs: USB-C & XLR
- Weight: 268g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
ATR2100x-USB, stand clamp, tripod desk stand, 2m USB-C to USB-C lead, 2m USB-C to USB-A lead, 3m XLRF to XLRM lead
Product Information
- :
- Cardioid
- :
- 50Hz
- :
- 15kHz
- :
- -54dB
- :
- USB
- :
- 3m
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.1284 (€94.87) | ( ) |
2+ | €64.438 (€79.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.