You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MB2k Handheld / Stand Hypercardioid Dynamic Instrument Microphone -
MB2K
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- MB2K
- Order Code:
- MP35453
- Also Known As:
- GTIN UPC EAN: 4961310075514
- Technical Datasheet:
- MB2K Datasheet
Product Overview
- Smart-priced introductory microphone for amplified and acoustic instruments
- Tailored frequency response for optimal instrument reproduction
- Hypercardioid dynamic element design
- Rugged all-metal construction
- Hi-Energy® neodymium magnet for improved output and transient response
- Soft-touch finish reduces mechanical noise
- Silent on-off operation thanks to MagnaLock™ switch design
- Corrosion-resistant gold-plated XLRM-type connector
- Contents: AT8470 Quiet-Flex™ stand clamp, 5/8"-27 to 3/8"-16 threaded adaptor, protective pouch.
Product Information
- :
- Unidirectional
- :
- 0.6kohm
- :
- 60Hz
- :
- 14kHz
- :
- –54 dB (1.9 mV) re 1V at 1 PA
- :
- 3 Way Mini XLR Socket
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.0665 (€51.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.