You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Condenser Lavalier / Instrument Microphone -
PRO70
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- PRO70
- Order Code:
- MP34708
- Also Known As:
- GTIN UPC EAN: 4961310080914
- Technical Datasheet:
- PRO70 Datasheet
Product Overview
- Miniature condenser microphone ideal for both vocal and instrument pickup
- Natural and articulate vocal reproduction
- Excels in pickup of acoustic guitars with included guitar mount
- Switchable low frequency roll-off
- Type: Condenser
- Polar pattern: Cardioid
- Frequency response: 100Hz-14kHz
- Impedance: 200Ω
- Power supply: 1x 1.5V AA battery or 11-52VDC phantom power
- Connector: 3 pin XLR
- Lead length: 1.8m
- Mic Dimensions (Dia.xH): 10.2x25mm
- Power Module Dimensions (WxHxD): 63x83x22mm
Footnotes
Product Information
- :
- Cardioid
- :
- 200ohm
- :
- 100Hz
- :
- 14kHz
- :
- -
- :
- 3 Way XLR
- :
- 1.8m
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €127.0386 (€156.26) | ( ) |
2+ | €118.17 (€145.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.