You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Boundary Microphone XLR with Lead, White -
U851RWB
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- U851RWB
- Order Code:
- MP35670
- Technical Datasheet:
- U851RWB Datasheet
Product Range Selector (Audio-Technica Boundary Mics)
See all from this product rangeProduct Overview
- Designed for surface mounted applications
- Superior off-axis rejection for maximum gain before feedback
- PivotPoint® rotating output connector allows cable to exit from either the rear or the bottom of the microphone
- Small diameter UniPoint® element near boundary eliminates phase distortion and delivers clear, high output performance
- Available interchangeable elements permit angle of acceptance from 100° to 360°
- UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference (RFI)
- Heavy die-cast case and non-slip silicone foam bottom pads minimize coupling of surface vibration
- Low profile design with low reflectance finish for minimum visibility
- Threaded inserts on bottom of microphone allow it to be mounted with screws for increased security
- Element: UE-C cardioid
- Dispersion: 120°
- Connector: Mini XLR
- Lead: TB3M-MiniXLR (7.6m)
- Soft protective pouch supplied
- Switches: Flat, roll-off (80Hz)
- Phantom power requirements: 11V to 52V DC, 4.4mA
- SNR: 68dBA
- Sensitivity: -34dB
- Max. SPL: 134dB
- Dynamic range: 108dB
- Frequency response: 20Hz to 20kHz
- Dimensions (HxWxD): 23x84x108mm
- Weight: 253g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Cardioid
- :
- 20Hz
- :
- 20kHz
- :
- -34dB
- :
- Mini XLR
- :
- 7.6m
- :
- Audio-Technica Boundary Mics
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €252.399 (€310.45) | ( ) |
4+ | €239.1781 (€294.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.