You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gooseneck Condenser Microphone -
U857QL
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- U857QL
- Order Code:
- MP34343
- Also Known As:
- GTIN UPC EAN: 0042005140831
Product Overview
- Designed for high-quality sound reinforcement, professional recording and broadcasting
- Superior off-axis rejection for maximum gain before feedback
- UniGuard® RFI-shielding technology has outstanding rejection of radio frequency interference (RFI)
- Adjustable, small-diameter, alternating gooseneck. Virtually no 'memory' permits quick positioning
- UniSteep® filter provides a steep low-freq. attenuation, improves pickup without affecting quality
- Self-contained electronics eliminate need for external power module
- Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
- Two-stage foam windscreen yields dramatically improved resistance to P-pops and other breath blasts
- Supplied with foam windscreen and anti-shock mount
Product Information
- :
- Cardioid
- :
- 250ohm
- :
- 30Hz
- :
- 20kHz
- :
- -39dB
- :
- 3 Way XLR Plug
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €217.787 (€267.88) | ( ) |
2+ | €209.576 (€257.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.