You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Toggle Switch, Flash / Off, SPST, Momentary, 12V DC, 25A -
404M
- Manufacturer:
- AUTO BAR AUTO BAR
- Manufacturer Part No:
- 404M
- Order Code:
- SW06422
- Also Known As:
- GTIN UPC EAN: 5018042994046
Product Overview
- Contact rating: 25A at 12V DC
- Overall height: 50mm
- Cut out diameter: 11mm
- Body dimensions (LxW): 28x16mm
- Screw terminal contacts
Product Information
- :
- Off-(On)
- :
- SPST
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- -
- :
- -
- :
- Screw
- :
- 12V
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0702 (€3.78) | ( ) |
10+ | €2.9512 (€3.63) | ( ) |
25+ | €2.856 (€3.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.