You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Dot Rocker Switch, On Off, SPST, 12V DC, 20A, Red -
433
- Manufacturer:
- AUTO BAR AUTO BAR
- Manufacturer Part No:
- 433
- Order Code:
- SW06425
- Product Range
- 433 Series
- Also Known As:
- GTIN UPC EAN: 5018042433002
Product Range Selector (433 Series)
See all from this product rangeProduct Overview
- Contact Rating: 20A at 12V DC
- Overall Height (Including pins): 41mm
- Cutout diameter: 36x20mm
- 6.35mm Push on quick connect
Product Information
- :
- On-Off
- :
- SPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Red
- :
- 433 Series
- :
- -
- :
- -
- :
- 20A
- :
- 12V
- :
- 36mm
- :
- 20mm
- :
- -
- :
- Quick Connect
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7834 (€7.11) | ( ) |
10+ | €5.5811 (€6.86) | ( ) |
25+ | €5.3788 (€6.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.