You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Box with Cover, 6 Way - 

599/B

599/B - Fuse Box with Cover, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTO BAR AUTO BAR
Manufacturer Part No:
599/B
Order Code:
CP03046
Product Range
-
Also Known As:
GTIN UPC EAN: 5018042599104

Product Overview

The Autobar 599/B is a robust and practical automotive fuse holder designed for secure and organised electrical protection. It accommodates six standard ATO blade fuses and includes a transparent screw-down cover for added safety and easy inspection. Ideal for automotive, marine, and custom electrical installations.
  • Fuse Capacity: Holds up to 6 ATO blade fuses
  • Protective Cover: Clear, screw-down cover for visibility and protection
  • Universal Fit: Suitable for most vehicle and electrical applications
  • Durable Construction: Made from sturdy black plastic for long-lasting use
  • Quick-Connect Terminals: Simplifies wiring and installation

Product Information


:
Automotive Blade Fuse Holder

:
-

:
ATO

:
Quick Connect

:
6Fuses

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018042599104

5 In stock Need more?

???PF_PDP_RSP_SUP???

€8.4065 ( €10.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.4065 (€10.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.6705 (€9.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €7.2565 (€8.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --