You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instant Tyre Dressing, 500ml -
ITD500
- Manufacturer:
- AUTO GLYM AUTO GLYM
- Manufacturer Part No:
- ITD500
- Order Code:
- CP05200
- Also Known As:
- GTIN UPC EAN: 5016366225006
Product Overview
- Simply spray and leave to dry
- Achieve new looking tyres
- Enhance the appearance of your vehicle
- Completely revitalise your tyres
- Never use on tyre treads or on motorcycle tyres
Product Information
- :
- Tyre Dressing
- :
- Automotive
- :
- Spray Bottle
- :
- 500ml
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.1673 (€12.51) | ( ) |
3+ | €9.7578 (€12.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.