You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screen Wash plus 2x Eco Tablets, 5 Litres -
FDM SCREEN + 2 TABS
- Manufacturer:
- AUTOCARE AUTOCARE
- Manufacturer Part No:
- FDM SCREEN + 2 TABS
- Order Code:
- CP08155
- Also Known As:
- GTIN UPC EAN: 5060564173171
Product Overview
- Dirt will not adhere as easily once applied
- Reduces wiper blade 'chatter' when in use
- Bottle can be reused with supplied Eco Tablets
- Each tablet makes 5 litres of screen wash solution
Product Information
- :
- Screen Cleaner
- :
- Glass, Windscreen
- :
- Bottle
- :
- 5l
- :
- 5kg
- :
- -
Technical Documents (1)
Also Known As
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5699 (€9.31) | ( ) |
5+ | €6.8562 (€8.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.