You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rubberised Stereo Earphones with Handsfree, Black/White -
100.311UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 100.311UK
- Order Code:
- AV27350
- Also Known As:
- 100.311UK, GTIN UPC EAN: 5015972191231
Product Range Selector (100.310-2UK Series)
See all from this product rangeProduct Overview
- Hard-wearing rubberised finish
- Compatible with iOS and Android devices
- Slimline, gold 3.5mm headphone jack for optimum performance
- Inline track control and hands-free mic to control music and calls
Contents
Earphones and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 10mm
- :
- 3.5mm Stereo Jack Plug
- :
- 1.2m
- :
- 100.310-2UK Series
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2065 (€6.40) | ( ) |
3+ | €4.7385 (€5.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.