You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Neckband Earphones with On-Board Calling & Controls, IPX4 -
100.547UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 100.547UK
- Order Code:
- AV29427
- Product Range
- -
- Also Known As:
- 100.547UK, GTIN UPC EAN: 5015972219164
Product Overview
- iOS & Android compatible
- Bluetooth v5.0 connectivity with up to 10m range
- Inline hands-free mic and volume/track controller
- Built-in vibration motor for incoming call alert function
- Fast 15min charge facility with up to 6.5h usage
- IPX4-rated splashproof design ideal for outdoor activities
- Magnetic earbuds and ribbon cable for tangle-free storage
- Detachable earhooks for comfort and security, even while active
- Supplied with carry pouch and 3x pairs of earbuds (S, M, L)
- Frequency response: 20Hz to 20kHz
- Impedance: 32Ω
- Battery: Lithium-Ion 140mAh (45min charge up to 12h use)
- Weight: 28g
Applications
Audio, Business, Domestic, Education, Public, Music
Contents
earphones, 3x earbuds (S, M, L), carry pouch
Product Information
- :
- 2480MHz
- :
- 20Hz
- :
- 20kHz
- :
- Dynamic
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.3608 (€17.66) | ( ) |
3+ | €13.1892 (€16.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.