You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Stereo Splitter Lead, 0.2m Black -
112.125UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 112.125UK
- Order Code:
- AV30467
- Product Range
- -
- Also Known As:
- 112.125UK, GTIN UPC EAN: 5015972228128
- Technical Datasheet:
- 112.125UK Datasheet
Product Overview
- Splits a stereo signal into two separate stereo outputs
- Gold plated connectors to maintain signal quality
- Retail friendly packaging
- 0.2m Cable length
Contents
Cable only
Product Information
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Socket
- :
- 0.66ft
- :
- 0.2m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7481 (€5.84) | ( ) |
3+ | €4.3316 (€5.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.