You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed AOC 4K UHD 18Gbps HDMI 2.0 Active Fibre Optic Lead, 150m - 

112.199UK

112.199UK - High Speed AOC 4K UHD 18Gbps HDMI 2.0 Active Fibre Optic Lead, 150m
112.199UK - High Speed AOC 4K UHD 18Gbps HDMI 2.0 Active Fibre Optic Lead, 150m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
112.199UK
Order Code:
AV30470
Also Known As:
112.199UK, GTIN UPC EAN: 5015972226339
Technical Datasheet:
112.199UK   Datasheet
See all Technical Docs

Product Range Selector (AV:Link AOC HDMI 2.0 Leads)

See all from this product range

Product Overview

High Speed HDMI 2.0 lead that utilises fibre optic cable to carry the HDMI signal, allowing for much greater range than standard cables. The cable provides outstanding picture quality over long distances without signal loss.
  • Capable of transmitting HDMI signals up to 150m
  • Supports video resolutions up to 4K UHD (4096x2160)
  • Video bandwidth up to 18Gb/s @60Hz
  • Compliant with HDMI v2.0 and HDCP 2.2 specification
  • Alloy headshells with gold plated connectors
  • Thin 4.8mm outer cable diameter for flexibility

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
492.13ft

:
150m

:
Black

:
AV:Link AOC HDMI 2.0 Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

112.199UK, GTIN UPC EAN: 5015972226339

1 In stock Need more?

???PF_PDP_RSP_SUP???

€239.1781 ( €294.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €239.1781 (€294.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €222.3515 (€273.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --