You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K DisplayPort 1.2a Male to Male Lead, 1.8m Black -
122.428UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 122.428UK
- Order Code:
- AV30139
- Also Known As:
- 122.428UK, GTIN UPC EAN: 5015972223222
- Technical Datasheet:
- 122.428UK Datasheet
Product Overview
- Supports resolutions up to 4K @60Hz
- Gold plated locking DisplayPort connectors
- Solid, oxygen-free copper cable to ensure signal quality
- 6mm Cable diameter with 19+1 CU conductor
- Supplied in hanging bag for retail display
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 5.91ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7354 (€8.28) | ( ) |
3+ | €6.2594 (€7.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.