You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Composite RCA to HDMI Converter FullHD - 

128.511UK

128.511UK - Composite RCA to HDMI Converter FullHD
128.511UK - Composite RCA to HDMI Converter FullHD
128.511UK - Composite RCA to HDMI Converter FullHD
128.511UK - Composite RCA to HDMI Converter FullHD
128.511UK - Composite RCA to HDMI Converter FullHD
128.511UK - Composite RCA to HDMI Converter FullHD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
128.511UK
Order Code:
AV29430
Also Known As:
128.511UK, GTIN UPC EAN: 5015972219881

Product Range Selector (AV:Link RCA to HDMI Converters)

See all from this product range

Product Overview

A simple USB powered unit that converts analog RCA audio and video to HD and FullHD signals via HDMI socket. Easy to install and operate, this handy device is ideal for use with older technology when needed to connect with modern TV, projector or monitor. Supplied with additional USB power lead the unit is also switchable between 720p and 1080p resolutions. Ideal for use with older games consoles, video recorders, camcorders, DVD players, set top boxes and the likes.
  • Connect older Composite devices to modern HD TV's, projectors and monitors
  • Converts analog signals to HD and FullHD via HDMI socket
  • Ideal for games consoles, video recorders, camcorders, DVD players, set top boxes and more
  • Input: 3x RCA (CVBS, Audio L/R)
  • Output: HDMI socket
  • Video input: PAL, NTSC3.58, NTSC4.43, SECAM, PAL/M, PAL/N
  • Video output: 1080p, 720p @60Hz
  • Power supply: 5V DC (MiniUSB - supplied)
  • Dimensions (HxWxD): 20x55x66mm
  • Weight: 35g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Sound & Video

Product Information


:
AV:Link RCA to HDMI Converters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

128.511UK, GTIN UPC EAN: 5015972219881

28 In stock Need more?

???PF_PDP_RSP_SUP???

€13.248 ( €16.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.248 (€16.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €12.2475 (€15.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --