You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to Composite AV Converter -
128.512UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 128.512UK
- Order Code:
- AV30140
- Also Known As:
- 128.512UK, GTIN UPC EAN: 5015972223062
- Technical Datasheet:
- 128.512UK Datasheet
Product Overview
- Supports HDMI input up to 1080p @60Hz
- Supports PAL/M/N, NTSC3/NTSC4 & SECAM formats
- Dedicated NTSC/PAL format selection switch
- Connections: HDMI in, CVBS 3x RCA out
- Powered by mini USB connection (power lead included)
- Dimensions (HxWxD): 20x55x66mm
Contents
Converter, USB lead and user guide
Product Information
Technical Documents (2)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6346 (€10.62) | ( ) |
3+ | €7.9209 (€9.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.