You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD HDMI Audio Extractor -
128.514UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 128.514UK
- Order Code:
- AV30141
- Product Range
- -
- Also Known As:
- 128.514UK, GTIN UPC EAN: 5015972223178
- Technical Datasheet:
- 128.514UK Datasheet
Product Overview
- Easily separate the digital audio from an HDMI video signal
- HDMI Passthrough audio input to optical and 3.5mm stereo audio outputs
- Instant synchronisation without delay
- Supports HDMI resolutions up to 4K UHD @30Hz
- Compliant with HDMI 1.4b & HDCP 1.4 specifications
- Connections: HDMI in/out, Toslink out, 3.5mm audio out
- Powered by Micro USB connection (USB power lead included)
- Dimensions (HxWxD): 22x60x58mm
Contents
Audio extractor, USB lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7895 (€20.65) | ( ) |
3+ | €15.6078 (€19.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.