You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deluxe Versatile Soundbar Brackets -
129.598UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 129.598UK
- Order Code:
- ST04490
- Also Known As:
- 129.598UK, GTIN UPC EAN: 5015972218891
Product Overview
- Universal compatibility with most makes of TV and any soundbar
- Adjustable non-slip feet allow for the safe mounting of soundbars from 40 to 182mm deep
- Fully height adjustable, allowing for seamless installation with any size of TV
- Installation hardware included
- Max weight load: 15kg
- Max VESA: 600x400
- Weight: 1.6kg
Product Information
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.241 (€24.90) | ( ) |
3+ | €19.5273 (€24.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.