You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Recharge Alarm Clock with Wireless Charger, Black -
421.785UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 421.785UK
- Order Code:
- AV29054
- Product Range
- AV:Link Recharge
- Also Known As:
- 421.785UK, GTIN UPC EAN: 5015972215517
- Technical Datasheet:
- 421.785UK Datasheet
Product Range Selector (AV:Link Recharge)
See all from this product rangeProduct Overview
- 5W Wireless charging panel (Qi standard) for compatible devices
- Supports fast charging for 10W Samsung and 7.5W iPhone (compatible mains adaptor required)
- 12/24 Hour clock with 3 function alarm
- High contrast LED clock display
- Thermometer for room temperature
- Attractive satin finish
- Dimensions (HxWxD): 40x160x75mm
Footnotes
Product Information
- :
- AV:Link Recharge
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.5321 (€20.33) | ( ) |
3+ | €15.1866 (€18.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.