You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Children's Educational Headphones with Microphone, Black -
CH850-BLK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- CH850-BLK
- Order Code:
- AV27887
- Also Known As:
- 100.805UK, GTIN UPC EAN: 5015972193716
Product Overview
- Volume is limited to 90dB maximum output
- Inline remote with integrated microphone for handsfree control
- Adjustable padded headband and cushioned earcups
- Supplied with a splitter cable for PC connection
Product Information
- :
- 20Hz
- :
- 22kHz
- :
- 32kohm
- :
- 40mm
- :
- 3.5mm Stereo Jack Plug
- :
- 1.2m
- :
- -
Technical Documents (0)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5238 (€11.71) | ( ) |
5+ | €8.8335 (€10.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.