You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Bluetooth Earphones + Charging Case, 100.563UK -
EAR SHOTS SE
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- EAR SHOTS SE
- Order Code:
- AV29968
- Also Known As:
- 100.563UK, GTIN UPC EAN: 5015972221372
Product Range Selector (AV:Link Ear Shots)
See all from this product rangeProduct Overview
- Improved design: Smaller in size but greater in performance
- Rechargeable with 180mAh charging case
- Bluetooth 5.0 connectivity (up to 10m range)
- Built-in microphone for hands-free calls
- iOS and Android compatible
- Frequency response: 20Hz to 20kHz
- Sensitivity: -42dB
- Standby time: 100h
- Battery life/playtime: Earphones 3h max., case 9h max.
- Dimensions (HxWxD): 44x44x22mm
- Weight: 35g
Applications
Audio, Music, Public, Domestic, Consumer Electronics
Contents
2x earphones, charging case, USB charging lead
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- USB
- :
- AV:Link Ear Shots
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5069 (€15.38) | ( ) |
3+ | €11.662 (€14.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.