You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way 4K UHD 60Hz HDMI 2.0 Switch with Remote - 

HDM31V2.0

HDM31V2.0 - 3 Way 4K UHD 60Hz HDMI 2.0 Switch with Remote
HDM31V2.0 - 3 Way 4K UHD 60Hz HDMI 2.0 Switch with Remote
HDM31V2.0 - 3 Way 4K UHD 60Hz HDMI 2.0 Switch with Remote

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
HDM31V2.0
Order Code:
AV30146
Also Known As:
128.841UK, GTIN UPC EAN: 5015972223642
Technical Datasheet:
HDM31V2.0   Datasheet
See all Technical Docs

Product Range Selector (AV:Link 4K HDMI 2.0 Switches)

See all from this product range

Product Overview

Sleek, high performance switch that provides convenient switching for up to three high definition HDMI video sources on a single display. The switch is compatible with HDMI 2.0 video signals for the latest digital TV services and is the ideal solution for HDTVs with limited available HDMI sockets.
  • Stylish HDMI switch that distributes up to three HDMI signals to a single display
  • Smart automatic switching function combined with wireless IR remote and dedicated selection button
  • Supports resolutions up to 4K @60Hz with 24/30/36 bit deep colour
  • Supports DTS, DTS-HD, DSD, Dolby-AC3 and Dolby TrueHD audio formats
  • Compatible with HDMI 2.0 signals for modern digital TV systems
  • Stylish and modern chassis design with LED status indicators
  • Gold plated connectors for optimum signal quality
  • Connections: 3x HDMI in, 1x HDMI out

Contents

Switch, remote, AC adaptor and user guide

Product Information


:
AV:Link 4K HDMI 2.0 Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

128.841UK, GTIN UPC EAN: 5015972223642

3 In stock Need more?

???PF_PDP_RSP_SUP???

€31.2039 ( €38.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.2039 (€38.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €28.9575 (€35.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --