You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4K UHD 60Hz HDMI 2.0 Splitter, HDCP 2.2 - 

HDS12V2.0

HDS12V2.0 - 2 Way 4K UHD 60Hz HDMI 2.0 Splitter, HDCP 2.2
HDS12V2.0 - 2 Way 4K UHD 60Hz HDMI 2.0 Splitter, HDCP 2.2
HDS12V2.0 - 2 Way 4K UHD 60Hz HDMI 2.0 Splitter, HDCP 2.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
HDS12V2.0
Order Code:
AV30144
Product Range
AV:Link 4K HDMI 2.0 Splitters
Also Known As:
128.845UK, GTIN UPC EAN: 5015972223918
Technical Datasheet:
HDS12V2.0   Datasheet
See all Technical Docs

Product Range Selector (AV:Link 4K HDMI 2.0 Splitters)

See all from this product range

Product Overview

High performance splitter that distributes a 4K HDMI source to two identical HDMI displays at the same time. Easily create an AV distribution solution for residential or commercial applications that require multiple displays from a single HDMI source.
  • Supports video resolutions up to 4K UHD (3840x2160) @60Hz with 8/10/12 bit deep colour
  • 35m Maximum transmission range (1080p/4K @30Hz), 10m (4K UHD @60Hz)
  • Supports DTS, DTS-HD, DSD, Dolby-AC3 and Dolby True audio formats
  • Compliant with HDMI 2.0b and HDCP 2.2 specification
  • Sleek and durable metal chassis
  • Gold plated connectors for optimum signal quality
  • Connections: 1x HDMI in, 2x HDMI out

Contents

Splitter, AC adaptor and user guide

Product Information


:
AV:Link 4K HDMI 2.0 Splitters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

128.845UK, GTIN UPC EAN: 5015972223918

53 In stock Need more?

???PF_PDP_RSP_SUP???

€25.4124 ( €31.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €25.4124 (€31.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €23.634 (€29.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --