You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120" 4:3 Manual Projector Screen - 

MPS120-4:3

MPS120-4:3 - 120" 4:3 Manual Projector Screen
MPS120-4:3 - 120" 4:3 Manual Projector Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
MPS120-4:3
Order Code:
AV30149
Also Known As:
952.331UK, GTIN UPC EAN: 5015972224373
Technical Datasheet:
MPS120-4:3   Datasheet
See all Technical Docs

Product Overview

Large format, manually operated projector screen with matt white finish and black border. The screen can be pulled down to the correct level and locked in place, the integral spring spring mechanism will retract the screen back into the housing once the lock is released. The screen is ideally suited for large spaces; making it perfect for classrooms, conference halls and places of worship.
  • Matt white screen with 40mm black border
  • 4:3 Screen ratio with 100° viewing angle
  • Automatic lock and spring release mechanism
  • Weighted bottom bar to prevent screen jamming or curling
  • White steel housing with mounting brackets
  • Screen Dimensions: 1780x2340mm
  • Housing Dimensions: 70x2510x70mm

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.331UK, GTIN UPC EAN: 5015972224373

2 In stock Need more?

???PF_PDP_RSP_SUP???

€101.6262 ( €125.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €101.6262 (€125.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €95.7177 (€117.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --