You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

84" 1:1 Manual Projector Screen - 

MPS84-1:1

MPS84-1:1 - 84" 1:1 Manual Projector Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
MPS84-1:1
Order Code:
AV25490
Also Known As:
952.328UK, GTIN UPC EAN: 5015972158487

Product Overview

A manually operated large format projector screen. The screen can be pulled down to the desired level and set by the auto lock function. When not in use the screen will retract back into the housing smoothly when the lock is released via the integral spring mechanism. The screen is housed in a white steel case with mounting brackets on either end, allowing installation onto ceilings or walls. The screen itself has a weighted bottom bar to prevent the screen jamming in the case or curling.
  • Black border enhances the definition of the projected image
  • Flame retardant and mildew proof
  • Smooth lock & release mechanism
  • 1:1 format
  • Screen Size: 84" (2130mm)
  • Screen Area (WxH): 1500x1500mm
  • Max. Drop: 1720mm
  • Housing Size: 1600x70x70mm
  • Weight: 5.5kg

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.328UK, GTIN UPC EAN: 5015972158487

3 In stock Need more?

???PF_PDP_RSP_SUP???

€53.1765 ( €65.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.1765 (€65.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €49.6314 (€61.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --