You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PBH10 Wireless Bluetooth Headphones, Black -
PBH10-BLK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- PBH10-BLK
- Order Code:
- AV26622
- Also Known As:
- 100.550UK, GTIN UPC EAN: 5015972179888
- Technical Datasheet:
- PBH10-BLK Datasheet
Product Range Selector (AV:Link PBH10 Wireless Headphones)
See all from this product rangeProduct Overview
- Stream music with Bluetooth wireless technology
- Play MP3 music direct from MicroSD cards (Supports cards up to 32GB)
- Intuitive music control buttons on the earcup
- 40mm drivers with dynamic bass technology
- Built-in FM radio and microphone for hands-free phone calls
- Removable 3.5mm audio cable for wired use
- Folding design for compact storage
- Rechargeable battery gives up to 8 hours playback
Contents
Headphones, 3.5mm audio cable, USB charging cable, pouch and user guide
Product Information
- :
- 2.4GHz
- :
- 12Hz
- :
- 22kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- AV:Link PBH10 Wireless Headphones
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.0297 (€22.18) | ( ) |
3+ | €16.848 (€20.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.