You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang VGA/Audio/HDMI/USB-B Wall Plate -
AVP606
- Manufacturer:
- AVPLATES AVPLATES
- Manufacturer Part No:
- AVP606
- Order Code:
- AV29155
- Also Known As:
- GTIN UPC EAN: 6014415876895
- Technical Datasheet:
- AVP606 Datasheet
Product Range Selector (AV Plates - Wall Plates)
See all from this product rangeProduct Overview
- Connections:
- VGA socket (on plate), socket at rear - length 165mm (plug and play)
- 3.5mm Jack TRS socket (on plate), socket at rear - length 165mm (plug and play)
- HDMI socket (on plate), Socket at rear avg length 165mm (plug and play)
- USB B socket (on plate), USB A socket at rear - length 165mm (plug and play)
- Finish: Powder coat - white
- Size: UK 1 Gang
- Material: 2mm metal
- Bespoke UK manufacture premium scratch resistant finish, non-breakable material
- Fully populated - connector cuts are contoured around the connectors to ensure a snug fit
- UK based technical support
- Dimensions (HxWxD): 86x86x2mm
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Business, Consumer Electronics, Installations
Product Information
- :
- AV Plates - Wall Plates
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.085 (€72.67) | ( ) |
3+ | €56.7216 (€69.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.