You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Contacts, 2m Braided -
HHA-2B
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHA-2B
- Order Code:
- AV27644
- Product Range
- -
- Technical Datasheet:
- HHA-2B Datasheet
Product Overview
- Supports 4K transfer rates up to 18GB/s @60Hz
- Braided leads for superior protection from abrasion
- Stylish aluminium head shells
- Strain relief protects cabling during bending
- Gold plated HDMI connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
31 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3796 (€4.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.