You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 1080p HDMI Lead with Ethernet, Male to 90° Male, Flat Profile, 7.5m Black -
HHFAN-7.5
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHFAN-7.5
- Order Code:
- AV27686
- Product Range
- -
- Technical Datasheet:
- HHFAN-7.5 Datasheet
HHFAN-7.5 - You may also be interested in
Product Overview
- HDMI lead with a 90° plug, ideal for applications with space restrictions
- Supports 1080p @60Hz
- Flat profile designed for discrete cabling
- Gold plated connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 24.6ft
- :
- 7.5m
- :
- Black
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3517 (€2.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.