You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed AOC 4K UHD HDMI Active Fibre Optic Lead, 15m -
HHOC-AA15
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHOC-AA15
- Order Code:
- AV28561
- Product Range
- -
- Technical Datasheet:
- HHOC-AA15 Datasheet
HHOC-AA15 - You may also be interested in
Product Overview
- Capable of transmitting HDMI signals up to 15m
- Supports resolutions up to 4K Ultra HD (4:4:4)
- Video bandwidth up to 18Gbps @60Hz
- HDMI 2.0 compatible and compliant with HDCP 2.2
- Self detecting function for EDID information
- Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
- CL2 FT4 PVC cable jacket, OD:4.6-4.8mm
- Zinc alloy headshells with gold plated connectors
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 49ft
- :
- 15m
- :
- Black
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.187 (€102.32) | ( ) |
3+ | €78.0975 (€96.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.