You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hybrid Optical DisplayPort to HDMI Adaptor Cable, 30m -
HHOC-DPH30
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHOC-DPH30
- Order Code:
- AV28625
- Product Range
- -
- Technical Datasheet:
- HHOC-DPH30 Datasheet
Product Overview
- Capable of transmitting video signals up to 30m
- Supports resolutions up to 4K Ultra HD
- Video bandwidth up to 32Gbps @120Hz
- Supports HDCP 2.2
- Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
- CL2 PVC cable jacket, OD:4.6-4.8mm
- 24K Gold plated connectors
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to HDMI Plug
- :
- HDMI Plug
- :
- 98ft
- :
- 30m
- :
- Black
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €177.84 (€218.74) | ( ) |
3+ | €166.14 (€204.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.