You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to Plug Lead, 5m Black -
JJ3.5A-5
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- JJ3.5A-5
- Order Code:
- AV27803
- Product Range
- -
- Technical Datasheet:
- JJ3.5A-5 Datasheet
Product Overview
- Stereo 3.5mm plug to plug lead with aluminium head shells
- Thin flexible cable with soft PVC jacket
- Screened OFC cable with gold plated contacts
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
121 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9996 (€1.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.