You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin VGA (D Sub) Male to Male Monitor Lead, Aluminium Head Shells, 2m Black -
VPPA-2
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- VPPA-2
- Order Code:
- AV27820
- Product Range
- -
- Technical Datasheet:
- VPPA-2 Datasheet
Product Overview
- Aluminium head shells
- Gold plated connectors
Contents
Lead only
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- HD-15 VGA Plug to HD-15 VGA Plug
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3435 (€5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.