You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang HDMI 2.0 & D-Shell Multimedia Face Plate, Black -
AVP413
- Manufacturer:
- AVPLATES AVPLATES
- Manufacturer Part No:
- AVP413
- Order Code:
- AV30197
- Product Range
- AV Plates HDMI Face Plates
- Also Known As:
- GTIN UPC EAN: 0615625705294
- Technical Datasheet:
- AVP413 Datasheet
Product Range Selector (AV Plates HDMI Face Plates)
See all from this product rangeProduct Overview
- Provides HDMI 2.0 socket and D-Shell cutout with removable blanking plate
- Scratch resistant black powder finish
- Robust and durable 2mm metal construction
- Connector cut-outs are countoured to ensure a snug fit
- Passthrough connector design with 300mm lead
Product Information
- :
- AV Plates HDMI Face Plates
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.0863 (€56.69) | ( ) |
3+ | €42.5412 (€52.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.