You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang HDMI 2.0 & USB-A Multimedia Face Plate, Black -
AVP608
- Manufacturer:
- AVPLATES AVPLATES
- Manufacturer Part No:
- AVP608
- Order Code:
- AV30194
- Product Range
- AV Plates HDMI & USB Face Plates
- Also Known As:
- GTIN UPC EAN: 0615625705256
- Technical Datasheet:
- AVP608 Datasheet
Product Range Selector (AV Plates HDMI & USB Face Plates)
See all from this product rangeProduct Overview
- Premium face plate with HDMI 2.0 and standard USB-A sockets
- Scratch resistant black powder finish
- Robust and durable 2mm metal construction
- Connector cut-outs are countoured to ensure a snug fit
- Passthrough design with 300mm HDMI lead and 165mm USB-A socket lead
Product Information
- :
- AV Plates HDMI & USB Face Plates
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.2985 (€55.72) | ( ) |
3+ | €41.814 (€51.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.