You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, THT, DPDT, Non-Latch, 24V dc, 2A -
V23079-A1005-B301
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23079-A1005-B301
- Order Code:
- SW04926
- Product Range
- P2/V23079
- Also Known As:
- V23079A1005B301
- Technical Datasheet:
- V23079-A1005-B301 Datasheet
Product Range Selector (P2/V23079)
See all from this product rangeProduct Overview
- Mono-stable coil
- THT version
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical
Product Information
- :
- 24VDC
- :
- DPDT
- :
- 2A
- :
- P2/V23079
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 4.114kohm
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1539 (€2.65) | ( ) |
20+ | €1.9159 (€2.36) | ( ) |
50+ | €1.4875 (€1.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.