You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, THT, DPDT, Latching, 5V dc, 2A -
V23079C1101B301
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23079C1101B301
- Order Code:
- SW04929
- Product Range
- P2/V23079
- Also Known As:
- 4-1393788-5, V23079C1101B301
- Technical Datasheet:
- V23079C1101B301 Datasheet
Product Range Selector (P2/V23079)
See all from this product rangeProduct Overview
- Standard telecom relay
- THT version, bistable latching 1-coil
- Slim line relay
- Immersion cleanable
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
Applications
Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio
Product Information
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- P2/V23079
- :
- Through Hole
- :
- Latching Single Coil
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 357ohm
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7132 (€3.34) | ( ) |
20+ | €2.4157 (€2.97) | ( ) |
50+ | €2.1658 (€2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.