You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m Surface-Mounted PIR Detector, 2000W, 360° Beam Angle -
92190
- Manufacturer:
- B.E.G. B.E.G.
- Manufacturer Part No:
- 92190
- Order Code:
- SR09766
- Also Known As:
- GTIN UPC EAN: 4007529921904
- Technical Datasheet:
- 92190 Datasheet
Product Range Selector (BEG Luxomat Range)
See all from this product rangeProduct Overview
- Remote controllable ceiling-mounted motion detector with circular detection area
- One channel to switch the lighting
- Switching for all types of light fixtures by high performance relay
- Optical system, designed for highest sensitivity
- Serial impulse function (gong)
- Remote control (SR09767) also available
- Range: 10m
- Supply Voltage: 110-240V
Product Information
- :
- External PIR
- :
- 10m
- :
- 360°
- :
- BEG Luxomat Range
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.8131 (€62.50) | ( ) |
3+ | €48.4497 (€59.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.