You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360W Single Output Adjustable Switching DC Power Supply -
BK1688B
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK1688B
- Order Code:
- IN08560
- Product Range
- 1685B Series
- Also Known As:
- 1688B
- Technical Datasheet:
- BK1688B Datasheet
Product Range Selector (1685B Series)
See all from this product rangeProduct Overview
- 3 user defined voltage and current presets, 4.6A (100VAC)/2.1A (230VAC) full load current
- Automatic CV/CC crossover operation, analogue remote control function, USB interface
- PC software for remote control and external timed programming
- Front panel auxiliary output, overvoltage, overtemperature and overload protection
- Load regulation of ≤ 50mV Load (voltage, 0-100% Load), ≤ 100mA (current, 10-90% rated voltage)
- ≤ 20mV (voltage), ≤ 50mA (current) line regulation at 90-132VAC, 170-264VAC variation
- ≤ 5mV (RMS), ≤ 50mV (peak-peak) ripple & noise voltage, ≤ 30mA current ripple & noise (RMS)
- 3-digit LED display, ±0.2% + 3 counts voltage and current meter, 100 to 120KHz switching frequency
- 81% (100VAC), 85% (230VAC) efficiency, 1.5ms transient response time (50-100% load)
- 200 x 90 x 208mm dimension (W x H x D), 2.4Kg weight and 0°C to 40°C operating temperature
Applications
Test & Measurement
Contents
1688B switching power supply, Power cord, Instruction manual, Application software CD, USB cable, Remote control connector.
Footnotes
Warnings
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 1V
- :
- 18V
- :
- 0A
- :
- 20A
- :
- 360W
- :
- 100VAC
- :
- 240VAC
- :
- 2 Years
- :
- 1685B Series
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €402.50 (€495.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.