You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100MOhm DC Resistance Ohmmeter -
BK2841
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK2841
- Order Code:
- IN08565
- Product Range
- 2840 Series
- Also Known As:
- 2841
- Technical Datasheet:
- BK2841 Datasheet
Product Range Selector (2840 Series)
See all from this product rangeProduct Overview
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
- Dimensions is (215mm x 89mm x360mm) (W x H x D), 2.9kg weight
Applications
Electronics Design
Contents
BK2841 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Temperature probe TPTC2, Test report and certificate of calibration.
Footnotes
Product Information
- :
- 4-Wire
- :
- 0.1µohm to 0.1ohm
- :
- 0.1ohm
- :
- 1A
- :
- 0.01%
- :
- 89mm
- :
- 215mm
- :
- 360mm
- :
- 2.92kg
- :
- 2840 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,636.83 (€2,013.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.