You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W DC Electronic Load with Short Mode Function to Simulate Shorts -
BK8540
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK8540
- Order Code:
- IN08537
- Product Range
- -
- Also Known As:
- 8540
- Technical Datasheet:
- BK8540 Datasheet
Product Overview
- Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
- Easy operation
- Bright, easy-to-read display
- Very compact and light weight
- Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
- Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
- Over-current and over-voltage protection
- Short mode to simulate shorts
- Save up to 400 instrument settings
Applications
Test & Measurement, Power Management
Contents
User manual, power cord
Footnotes
Product Information
- :
- -
- :
- 150W
- :
- Adjustable
- :
- 0V
- :
- 60V
- :
- 30A
- :
- 1 Year
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €614.25 (€755.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.