You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
320W Single Output Adjustable Multi-Range DC Power Supply -
BK9103
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK9103
- Order Code:
- IN08556
- Product Range
- -
- Also Known As:
- 9103
- Technical Datasheet:
- BK9103 Datasheet
Product Overview
- Maximum voltage range form 0V to 42V, maximum current range from 0A to 20A
- Save up to 3 user defined voltage and current presets for quick recall
- Bright, dual LED displays, LED indicators for CV and CC modes indication
- Illuminated keypad with presets, menu, lock and output on/off functionality, rotary encoder knobs
- Transient mode for generating square, triangular or trapezium waveforms
- PC software for remote control and external timed programming
- Analogue remote control function, auxiliary output terminal, 45KHz to 55KHz switching frequency
- Output on-off switch and control panel lock button for safer operation, EN 61010 safety standard
- Overvoltage and overcurrent protection, 0°C to +40°C operating temperature
- AC input of 90VAC to 264VAC, dimension of 200mm x 90mm x 250mm, 2.5Kg weight, USB interface
Applications
Test & Measurement
Contents
BK9103 multi-range DC power supply, Power cord, USB cable, Remote control connector, Test reports.
Footnotes
Warnings
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 42V
- :
- 0A
- :
- 20A
- :
- 320W
- :
- 90VAC
- :
- 264VAC
- :
- 2 Years
- :
- -
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €593.81 (€730.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.