You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Single Arm TV Wall Mount - Up To 47" Screen -
BT7514-PRO/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7514-PRO/B
- Order Code:
- ST01425
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318750137
- Technical Datasheet:
- BT7514-PRO/B Datasheet
Product Overview
- VESA standard mounting 75x75,100x100, 200x100 and 200x200mm
- Suitable for screens up to 47"
- Max. weight capacity: 25kg
- Max. arm extension: 336mm
- Tilt: +40 ° / -40°
- Swivels 180° at the wall
- 240° Swivel at screen
- Easy tilt and swivel adjustment
- Features ‘OWLS’ On Wall Levelling System
- CLIPLOGICâ„¢ cable management included
- Alternative short arm included
- Compatible with B-Tech System 2 professional range
- Security locking screws and Allen key provided help prevent unauthorised removal of the screen
- Simple ‘hook-on’ installation
- Coverplates included for a neat and tidy installation
- All mounting hardware included
Product Information
- :
- Up to 47"
- :
- Multi-Position Mount
- :
- 25kg
- :
- 75x75 to 200x200
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €65.6982 (€80.81) | ( ) |
| 3+ | €60.99 (€75.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























