You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Twin-Pole Floor to Ceiling Mount, 200kg Load -
BT7807/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7807/B
- Order Code:
- ST04582
- Also Known As:
- GTIN UPC EAN: 5019318759659
Product Overview
- Strong and durable steel construction
- Twin mounting pole format
- Used to mount 2x ø50mm poles from floor to ceiling
- Can support a max. load of 200kg
- Max load can be increased when using with a ceiling mounting pole
- Multiple grub screws allow micro-adjustment even when load is attached
- Eliminates the need to measure the distance between pole centres
- Cable management system to keep work flow tidy and appealing
- Ideal solution for heavy flatscreen installation and displays
Product Information
- :
- -
- :
- Pole Mount
- :
- 200kg
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.4503 (€116.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.