You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VC Camera Shelf for Twin Pole Floor Stands -
BT7864/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7864/B
- Order Code:
- ST04666
- Also Known As:
- GTIN UPC EAN: 5019318759123
- Technical Datasheet:
- BT7864/B Datasheet
Product Overview
- Designed to mount a video conferencing camera centrally between two poles
- Ideal for use with B-Tech Floor Stands and Trolleys
- Compatible with BT7052/BT7841/BT7051 collars for use with Ø50mm poles and BT7260/BT7060 collars for use with Ø60mm poles
- Fits most VC cameras with 1/4" thread
- Ideal for Radvision XT5000 Codec
- Features 100x100mm fixing points
Product Information
- :
- -
- :
- -
- :
- 4kg
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.305 (€100.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.