You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Camera Shelf with Tilt -
BT7866/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7866/B
- Order Code:
- ST04668
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318304163
- Technical Datasheet:
- BT7866/B Datasheet
Product Overview
- Designed to mount a camera directly to the top of a flat screen TV
- Shelf can be positioned flat or with a downward tilt
- Can also be mounted to System X rails/columns or B-Tech accessory collars for pole mounting
- Use a BT7052/BT7841 collar with Ø50mm poles or a BT7260 collar with a Ø60mm pole
- Includes UNC screw ideal for mounting webcams
- Compatible with BT8390-SA to mount above or below screens mounted on System X rails
- Integrated cable management
- Simple installation
Product Information
- :
- -
- :
- -
- :
- 1kg
- :
- -
- :
- -
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.577 (€56.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.